Reference Only
5031731
Printers BMKD 38X11 YE.
Datasheet
5031731 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Sheet | |
| For Use With | Dot Matrix Printers | |
| Color | Yellow | |
| Material | Fabric | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | BMKD_38X11_YE BMKD38X11YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3919908099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.036,35 € | 1.036,35 € |
Need more?