Reference Only
503700-0100
Obsolete
Speakers & Transducers EVALDI EARPHONES 1.20M LENGTH Y TYPE
Datasheet
503700-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Speakers & Transducers | |
| Product | Earphones | |
| Frequency | 20 kHz | |
| Impedance | 16 Ohms | |
| Power Rating | 50 mW | |
| Shape | Ellipse | |
| Diameter | 3.5 mm | |
| Length | 1.2 m | |
| Diameter - in | 0.138 in | |
| Diameter - mm | 3.5 mm | |
| Length - in | 47.244 in | |
| Length - mm | 1200 mm | |
| Product Type | Speakers & Transducers | |
| Series | 503700 | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518302000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?