Reference Only
505578-0670
Headers & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 6 Pos., Low-Halogen, Natural (White).
Datasheet
505578-0670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 505578 | |
| Tradename | Micro-Lock Plus | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5055780670 05055780670 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,47 € | 3.384,00 € |
Need more?
Available Regional Inventory
86.400 available now at ttiasia.com