Reference Only
506SP251KG2
Planar Resistors - Chassis Mount 90W 250 Ohm 10%
Datasheet
506SP251KG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 250 Ohms | |
| Power Rating | 90 W | |
| Voltage Rating | 4.7 kV | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Temperature Coefficient | - 800 PPM / C, 0 PPM / C | |
| Length | 152.4 mm | |
| Width | 6.4 mm | |
| Height | 25.4 mm | |
| Type | Ceramic Slab Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | 500 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?