Reference Only
507-3918-1472-600F
Panel Mount Indicators - Neon & Incandescent INCAND DATALITE.
Datasheet
507-3918-1472-600F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Mounting Style | Panel Mount | |
| Length | 28.96 mm | |
| Lens Color | Green | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Incandescent Panel Mount Indicators | |
| Series | 507 | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 50739181472600F MS18235-3GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 115 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,87 € | 790,05 € | |
| 6,29 € | 3.145,00 € |
Need more?