
50NH1M
Industrial & Electrical Fuses SIZE 01 (1S),50A.
Datasheet
50NH1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 50 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Knife Blade | |
| Class | Class gL Fuses | |
| Fuse Size / Group | NH1 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NH_M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,34 € | 136,02 € | |
| 43,07 € | 258,42 € | |
| 40,80 € | 489,60 € | |
| 34,00 € | 1.734,00 € | |
| 32,07 € | 3.271,14 € |
Need more?