Reference Only
51-321-400
EMI Feedthrough Filters PI.690D .312T 400V 5A
Datasheet
51-321-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 0.2 uF | |
| Voltage Rating | 230 VAC, 400 VDC | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 13 mOhms | |
| Packaging | Bulk | |
| Diameter | 17.45 mm | |
| Length | 30.48 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?