Reference Only
51-353-007
EMI Feedthrough Filters
Datasheet
51-353-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | LB Filter | |
| Capacitance | 1.4 uF | |
| Voltage Rating | 50 V | |
| Maximum DC Current | 60 mA | |
| Maximum DC Resistance | 70 Ohms | |
| Diameter | 9.78 mm | |
| Insertion Loss | 70 dB | |
| Length | 19.558 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?