Reference Only
51-703-012
EMI Feedthrough Filters 1.5NF 200V 10A PI FILTER
Datasheet
51-703-012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 4.96 mm | |
| Insertion Loss | 30 dB | |
| Lead Diameter | 3.5 mm | |
| Length | 10.32 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?