Reference Only
51-719-054
EMI Feedthrough Filters 10A 200V 3000pF Pi RESIN SEALED BOLT IN
Datasheet
51-719-054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Voltage Rating | 140 VAC, 200 VDC | |
| Maximum DC Current | 10 A | |
| Hex Size | 6.35 mm | |
| Insertion Loss | 70 dB | |
| Lead Diameter | 0.81 mm | |
| Length | 9.12 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A | |
| Type | Resin Sealed Bolt-in Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?