Reference Only

51-875-002

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
51-875-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryCommon Mode Chokes / Filters
Termination StyleAxial
Maximum DC Current10 A
Maximum DC Resistance8 mOhms
Length32.07 mm
PackagingTray
ProductDual Line EMI Filters
TypeDual Line Common Mode Panel Mount Filter
ApplicationIndustrial Control Panels, Measuring and Testing Instruments, Medical Equipment, Military and Defense Applications, Telecommunication Equipment
Diameter17.4 mm
Filter TypeAC, DC
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8548000000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
7 available now at tti.com