Reference Only
51-875-003
Common Mode Chokes / Filters
Datasheet
51-875-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Common Mode Chokes / Filters | |
| Termination Style | Axial | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 80 mOhms | |
| Length | 32.07 mm | |
| Packaging | Tray | |
| Product | Dual Line EMI Filters | |
| Type | Dual Line Common Mode Panel Mount Filter | |
| Application | Industrial Control Panels, Measuring and Testing Instruments, Medical Equipment, Military and Defense Applications, Telecommunication Equipment | |
| Diameter | 17.4 mm | |
| Filter Type | AC, DC | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?