
51001
Industrial & Electrical Fuses TYPE T,1A,HIGH VOLT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Screw | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 327-40 | |
| Subcategory | Fuses | |
| Part # Aliases | 51001BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,61 € | 790,25 € | |
| 27,34 € | 1.367,00 € | |
| 25,63 € | 2.563,00 € | |
| 23,92 € | 5.980,00 € |
Need more?