
51003
Industrial & Electrical Fuses TYPE T 3A RB 23in FIT-ALL.
Datasheet
51003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 327-40 | |
| Product | Specialty Fuses | |
| Current Rating | 3 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Cable Fuse Links | |
| Termination Style | Screw, Cable | |
| Packaging | Bulk | |
| Product Type | Cable Fuse Link | |
| Subcategory | Fuses | |
| Type | Cable Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,63 € | 1.315,75 € | |
| 51,25 € | 2.562,50 € |
Need more?