
51015
Industrial & Electrical Fuses TYPE T 15A RB 23in FIT-ALL.
Datasheet
51015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Feeder Protection Fuses | |
| Current Rating | 15 A | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Screw | |
| Class | Class T Fuses | |
| Packaging | Bulk | |
| Series | 327-40 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,50 € | 2.412,50 € | |
| 82,40 € | 4.120,00 € | |
| 77,93 € | 7.793,00 € |
Need more?