Reference Only
510SP101KG2
Planar Resistors - Chassis Mount 150W 100 Ohm 10%.
Datasheet
510SP101KG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 150 W | |
| Voltage Rating | 8.5 kV | |
| Tolerance | 10 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | - 800 PPM / C, 0 PPM / C | |
| Length | 254 mm | |
| Width | 6.4 mm | |
| Height | 25.4 mm | |
| Type | Ceramic Slab Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | 500 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,22 € | 772,20 € | |
| 72,73 € | 1.818,25 € |
Need more?