511D337M035CG4D Vishay / BC Components

511D337M035CG4D

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 10x20 105 C Rad.

Manufacturer:

Mfr Part:
511D337M035CG4D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC35 VDC
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series511D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 334 / Multiples: 1)
Quantity Unit PriceExt. Price
5,10 €1.703,40 €
Need more?
Contact Us