
512F-10
DC Fans
Datasheet
512F-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 50 mm | |
| Depth | 15 mm | |
| Width | 50 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 11.8 CFM (0.33 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 30 dBA | |
| Power Rating | 800 mW | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads | |
| Current Type | DC | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?