Reference Only
5145.ABDWF100C0.811
Power Line Filters 10A POWER ENTRY MOD
Datasheet
5145.ABDWF100C0.811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase AC Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 15 A | |
| Series | 5145 | |
| Operating Frequency | 60 Hz | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?