Reference Only
5148017
Anti-Static Control Products RFMARK HF PROTECTION CASE.
Datasheet
5148017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Anti-Static Control Products | |
| Length | 250 mm | |
| Product Type | Anti-Static Control Products | |
| Subcategory | Supplies | |
| Width | 90 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 4202119090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,85 € | 92,85 € | |
| 85,40 € | 854,00 € |
Need more?