
515436-E
Automotive Connectors .
Datasheet
515436-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Sealed / Unsealed | Unsealed | |
| Series | MicroBridge | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Male Connector | |
| Part # Aliases | 515436 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 105 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.760 / Multiples: 1.760)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 4.294,40 € |
Need more?