Reference Only
516-AG11D-ES-LF
Obsolete
IC & Component Sockets SOLID FRAME PC 16P
Datasheet
516-AG11D-ES-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Type | Closed Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Row Spacing | 7.62 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Features | Closed Frame Dip Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?