Reference Only
516-AP-CRD-2
Pushbutton Switches - Board Mount .
Datasheet
516-AP-CRD-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 16-3P | |
| Illuminated | Non-Illuminated | |
| Current Rating | 3 A | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | 516APCRD2 016-00728104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,32 € | 1.632,00 € | |
| 15,24 € | 3.810,00 € | |
| 14,94 € | 7.470,00 € |
Need more?