Reference Only
516-P-4/POLY
Pushbutton Switches
Datasheet
516-P-4/POLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 16-3P | |
| Illuminated | Non-Illuminated | |
| Current Rating | 3 A | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | 516P4/POLY 016-00000312 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?