Reference Only
51741-10000802CCLF
Power to the Board
Datasheet
51741-10000802CCLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A, 48 A | |
| Number of Positions | 2 Power, 8 Signal | |
| Mounting Style | Guide Pin | |
| Termination Style | Press Fit | |
| Pitch | 6.35 mm | |
| Series | PwrBlade | |
| Packaging | Tray | |
| Tradename | PwrBlade | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Product | Power Supply Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?