
5181-102163-01
Film Capacitors KMKPG 1700-1.0IA
Datasheet
5181-102163-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 4.7 kVDC | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 13.5 mm (0.531 in) | |
| Length | 72 mm (2.835 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 1.7 kVAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | KMKP | |
| Packaging | Bulk | |
| Diameter | 40 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250040 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?