Reference Only
5190000100
Obsolete
Fuse Clips
Datasheet
5190000100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Type | Fuse Clip | |
| Fuse Size / Group | 5 x 20 mm, 5 x 15 mm (2AG) | |
| Mounting Style | Through Hole | |
| Current Rating | 2.5 A | |
| Body Material | Copper Alloy | |
| Height | 8 mm | |
| Length | 4.5 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 250 V | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?