
51ML2
Limit Switches Limit Switch ML Limit switch.
Datasheet
51ML2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 115 VDC | |
| Operating Force | 5 lb | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 68 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.592,88 € | 15.928,80 € |
Need more?