Reference Only
5200FC-3OZ
Obsolete
Chemicals MARINE SEALANT 3OZ TUBE WHITE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Sealants | |
| Type | Marine Sealant | |
| Size | 30 oz | |
| Container | Tube | |
| Description/Function | Marine sealant 30 oz white tube | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05113505220 60980045581 7000120490 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?