Reference Only
5207-1501-000
RF Adapters - Tee SMB / SMB / SMB TEE JACK/JACK/JACK MALE/MALE/MALE GOLD.
Datasheet
5207-1501-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | SMB | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMB | |
| Side 2 Gender | Plug (Male) | |
| Side 3 RF Series | SMB | |
| Side 3 Gender | Plug (Male) | |
| Maximum Frequency | 4 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Adapters - Tee | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,74 € | 273,70 € | |
| 47,60 € | 476,00 € | |
| 45,77 € | 1.144,25 € | |
| 44,25 € | 2.212,50 € | |
| 41,80 € | 4.180,00 € |
Need more?