Reference Only
5209174-4
Obsolete
Fiber Optic Connectors FDDI2000 62UM ST/ST 6S MDIN 1M
Datasheet
5209174-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Fiber Diameter | 62.5 um, 125 um | |
| Accessory Type | Switch Module | |
| Packaging | Bulk | |
| Features | Electrical cable consists of 8-position modular plug at one end of switch and one of the connectors listed at other end | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?