Reference Only
521-9651
Obsolete
Multi-Color LEDs RED/GREEN DIFFUSED
Datasheet
521-9651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 660 nm, 565 nm | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.1 V | |
| Lens Color | Colorless | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Luminous Intensity | 90 mcd, 40 mcd | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?