Reference Only
521848-1
Obsolete
Terminals 250 ULTRA-POD RCPT 18-14 BR
Datasheet
521848-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Contact Plating | Unplated | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Length | 34.7 mm | |
| Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?