
5249YCDB16X445
Toggle Switches .
Datasheet
5249YCDB16X445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Bushing Size | 6.35 mm | |
| Actuator | Toggle | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | 5000 | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bracket | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,63 € | 265,75 € | |
| 10,55 € | 527,50 € | |
| 9,44 € | 944,00 € | |
| 9,16 € | 2.290,00 € | |
| 8,75 € | 4.375,00 € | |
| 8,53 € | 8.530,00 € |
Need more?