Reference Only
52500002-734
Obsolete
Screws & Fasteners 2.9X1.06 SELF TAPPING SCREW
Datasheet
52500002-734 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Self Tapping | |
| Thread Size | 2.9 mm x 1.06 mm | |
| Length | 7.8 mm | |
| Screw Head | Phillips | |
| Product Type | Screws & Fasteners | |
| Series | AC | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?