Reference Only
52F226-029-10
Obsolete
EMI Feedthrough Filters DC Single Line EMI Filter
Datasheet
52F226-029-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | Pi | |
| Circuit Type | Pi Filter | |
| Capacitance | 100 nF | |
| Voltage Rating | 130 VDC | |
| Maximum DC Current | 10 A | |
| Diameter | 19.05 mm | |
| Hex Size | 17 mm | |
| Insertion Loss | 80 dB | |
| Length | 130 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Type | Panel Mount EMI Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?