Reference Only
5300-42-RC
RF Inductors - Leaded 2.7mH 10%.
Datasheet
5300-42-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Choke | |
| Termination Style | Axial | |
| Inductance | 2.7 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 90 mA | |
| Maximum DC Resistance | 25 Ohms | |
| Self Resonant Frequency | 560 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.7 mm | |
| Diameter | 4.06 mm | |
| Series | 5300 | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,51 € | 510,00 € | |
| 0,497 € | 1.242,50 € | |
| 0,494 € | 2.470,00 € |
Need more?