
5300000
Antennas
Datasheet
5300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?