Reference Only
531-40193-HF
RF Connectors / Coaxial Connectors F-Type Strg PCB Jack.
Datasheet
531-40193-HF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | F Type | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Straight | |
| Body Finish | Matte Tin | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Matte Tin | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | F-Type Straight PCB Jack, 75 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 100 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Type F | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,57 € | 1.057,00 € | |
| 10,17 € | 2.034,00 € | |
| 9,86 € | 4.930,00 € | |
| 9,35 € | 9.350,00 € |
Need more?