Reference Only

532433-5

High Speed / Modular Connectors HDI PIN ASSY 3 ROW 120 POS

Manufacturer:

Mfr Part:
532433-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions120 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingTin
SeriesAMP-HDI
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBrown
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?