Reference Only
5338932-2
Memory Card Connectors PC-Card LV-FL-BT-NE.
Datasheet
5338932-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Card Type | PCMCIA | |
| Type | I, II, III | |
| Number of Contacts | 68 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 1 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,47 € | 3.409,20 € | |
| 9,36 € | 6.739,20 € | |
| 9,17 € | 9.903,60 € |
Need more?