Reference Only
5341-44414-02
Film Capacitors PhMKP440.3.20,00-84
Datasheet
5341-44414-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 109.6 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | - 5 %, + 10 % | |
| Height | 265 mm (10.43 in) | |
| Maximum Operating Temperature | + 65 C | |
| Series | PhMKP | |
| Packaging | Bulk | |
| Diameter | 84.4 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | LVAC Power Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?