Reference Only
5341-44423-01
Film Capacitors PHMKP525.3.20,00-84
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 77 uF | |
| Voltage Rating DC | 525 VDC | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Length | 190 mm (7.48 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | - 5 %, + 10 % | |
| Number of Pins | 3 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | PhMKP | |
| Packaging | Bulk | |
| Diameter | 84.4 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power Electronic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?