Reference Only
5341-48831-01
Film Capacitors PhMKP660.3.22,90-A84
Datasheet
5341-48831-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 55.8 uF | |
| Voltage Rating DC | 660 V | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 13 mm (0.512 in) | |
| Length | 340 mm (13.386 in) | |
| Number of Pins | 3 Pin | |
| Series | PhMKP | |
| Packaging | Bulk | |
| Diameter | 84.4 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?