Reference Only
53712-3
Obsolete
Heat Shrink Tubing & Sleeves Heat Shrink Tubing 9.53-27.94mm Jacket
Datasheet
53712-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Material | Polyolefin (PO) | |
| Length | 228.6 mm (9 in) | |
| Inside Diameter | 27.9 mm (1.098 in) | |
| Recovered Diameter | 9.65 mm (0.38 in) | |
| Shrink Ratio | 3:1 | |
| Series | AMPSULATION | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid, thermoplastic (Hotmelt) sealant | |
| Flammability Rating | Non-Flame Retardant | |
| Length - mm | 228.6 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 3.05 mm | |
| Part # Aliases | COMM THKWL HST WST 1.10 X 9" |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?