
53904920A
RF Connector Accessories INSULATOR for P/N R222302002.
Datasheet
53904920A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Nut | |
| RF Series | SMP | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Hardware | |
| Product Type | RF Connector Accessories | |
| Series | SMP | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,594 € | 59,40 € | |
| 0,54 € | 135,00 € | |
| 0,486 € | 243,00 € | |
| 0,443 € | 443,00 € | |
| 0,415 € | 1.037,50 € | |
| 0,394 € | 1.970,00 € |
Need more?