
53BK501-S00N1
Connectorized Surge Protectors .
Datasheet
53BK501-S00N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Connectorized Surge Protectors | |
| Type | Surge Arrester | |
| Connector Type | N Type M-F | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Frequency Range | 2.5 GHz | |
| Data Line Protection | Type N Coax | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,71 € | 3.374,20 € |
Need more?