Reference Only
53H18NM
Trimmer / Variable Capacitors .
Datasheet
53H18NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Voltage Rating | 1 kV | |
| Termination Style | SMD/SMT | |
| Length | 0.84 in | |
| Type | Non-Magnetic | |
| Diameter | 0.38 in | |
| Series | High Voltage | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - PTFE Dielectric | |
| Q Minimum | 2000 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 100 PPM / C | |
| Test Frequency | 100 MHz | |
| Tradename | Trimmer | |
| Voltage Rating DC | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,33 € | 743,30 € | |
| 74,09 € | 3.704,50 € | |
| 74,07 € | 7.407,00 € |
Need more?