Reference Only
53K1RR-001N3
RF Terminators TERMINATION.
Datasheet
53K1RR-001N3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 102907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,29 € | 1.577,40 € | |
| 25,41 € | 3.049,20 € | |
| 24,01 € | 6.482,70 € |
Need more?