Reference Only
53S15R-005N3
RF Terminators termination.
Datasheet
53S15R-005N3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 100418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 299,74 € | 1.798,44 € | |
| 254,81 € | 3.057,72 € | |
| 242,87 € | 6.557,49 € |
Need more?